Sealey MIG/888810 Mild Steel Mig Wire 15kg 1.0mm A18 Grade

MPN
MIG/888810
Brand
Sealey
EAN-13
5024209135313
Order Code
89-1919
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £67.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

15kg x 1mm reel of top quality wound mild steel welding wire manufactured to BS EN ISO 14341:2008.
  • 15kg x 1mm reel of top quality wound mild steel welding wire manufactured to BS EN ISO 14341:2008.
  • Model No. MIG/888810
Type Welding wire reel
For Use With Sealey
Diameter Ø1mm
Lifetime Warranty No
Material Mild steel
Nett Weight 15kg
Weight 15kg

Reviews

Be the first to submit a review

Trustpilot