Sealey MIG/888808 Mild Steel Mig Wire 15kg 0.8mm A18 Grade

MPN
MIG/888808
Brand
Sealey
EAN-13
5024209135306
Order Code
89-1918
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £73.00 £56.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Top quality wound welding wire manufactured to BS EN ISO 14341:2008.
  • 15kg x 0.8mm reel of top quality wound mild steel welding wire manufactured to BS EN ISO 14341:2008.
  • Model No. MIG/888808
Type Welding wire reel
For Use With Sealey
Diameter Ø0.8mm
Lifetime Warranty No
Material Mild steel
Nett Weight 15kg
Weight 15kg

Reviews

Be the first to submit a review

Trustpilot