Sealey MIG/777708 Mild Steel Mig Wire 5.0kg 0.8mm A18 Grade

MPN
MIG/777708
Brand
Sealey
EAN-13
5024209135252
Order Code
89-1914
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £29.00 £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Top quality wound welding wire manufactured to BS EN ISO 14341:2008.
  • 5kg x Ø0.8mm.
  • Top quality wound welding wire manufactured to BS EN ISO 14341:2008.
  • Model No. MIG/777708
Type Welding wire reel
For Use With Sealey
Diameter Ø0.8mm
Lifetime Warranty No
Material Mild steel
Nett Weight 5kg
Weight 5kg

Reviews

Be the first to submit a review

Trustpilot