Sealey MHC1416 Mini Hose Clip Ø14-16mm Pack of 20

MPN
MHC1416
Brand
Sealey
EAN-13
5054511004038
Order Code
84-0114
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £5.50 £4.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Mini hose clips used predominantly on fuel pipes. Can also be used on any small gauge hose. Zinc plated and manufactured to DIN 3017.
  • Zinc plated mini hose clips.
  • Manufactured to DIN 3017.
  • Size: Ø14-16mm.
  • Model No. MHC1416
Type Mini hose clip
Size 16mm
Lifetime Warranty No
Material Zinc plated steel
Nett Weight 0.13kg

Reviews

Be the first to submit a review

Trustpilot