Sealey MGI1 Multi-Gauge - Imperial

MPN
MGI1
Brand
Sealey
EAN-13
5054630739385
Order Code
94-4810
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Easily identifies bolt length, diameter and thread pitch. Selects the correct drill and tap sizes and checks washer or sheet-metal thickness, angles and marking lines. Built-in hole gauge quickly determines hole diameters up to 1/2", ideal for fast and accurate sizing. Manufactured from stainless steel with a black anodized anti-rust coating. Features highly accurate, and wear-resistant, laser-etched markings for reliable measurements. Includes thread pitches from 40–11tpi, bolt diameter holes from No.5 to 3/4", and wire/washer slots from 0.024–0.25"". Supplied in a protective case.
  • Easily identifies bolt length, diameter and thread pitch.
  • Selects the correct drill and tap sizes and checks washer or sheet-metal thickness, angles and marking lines.
  • Built-in hole gauge quickly determines hole diameters up to 1/2", ideal for fast and accurate sizing.
  • Manufactured from stainless steel with a black anodized anti-rust coating.
  • Features highly accurate and wear-resistant, laser-etched markings for reliable measurements.
  • Includes thread pitches from 40–11tpi, bolt diameter holes from No.5 to 3/4", and wire/washer slots from 0.024–0.25"".
  • Supplied in a protective case.
  • Model No. MGI1
Nett Weight 0.124kg

Reviews

Be the first to submit a review

Trustpilot