Sealey MCH500 Machinist Hammer 500g

MPN
MCH500
Brand
Sealey
EAN-13
5051747525269
Order Code
89-7386
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality forged steel hammer head with blackened finish. Highly polished face with rounded edges. Curved straight-grain hickory handle with painted finish.
  • High quality forged steel hammer head with blackened finish.
  • Highly polished face with rounded edges.
  • Curved straight-grain hickory handle with painted finish.
  • Lifetime guarantee*.
  • Model No. MCH500
Type Engineers Hammer
Weight 500g
Handle Material Hardwood
Head Material Black painted steel
Face type Polished
Lifetime Warranty Yes
Weight (Head) 500g(18oz)

Reviews

Be the first to submit a review

Trustpilot