Sealey MCBSET01 Micro Carbide Burr Set 5pc

MPN
MCBSET01
Brand
Sealey
EAN-13
5054511168556
Order Code
94-3449
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Micro rotary burrs manufactured from Tungsten Carbide, with Ø3mm shanks and various shaped heads. For use on soft and hard metal, including welded seams. Great for porting, gas flowing or any precision detailing jobs. Supplied in plastic storage case.
  • Ø3mm Burrs made from Tungsten Carbide.
  • Head Shapes: Cylindrical Front End Cut, Cylindrical Ball Nose, Ball, Ball Nose Taper, Pointed Tree.
  • For use on soft and hard metals, including welded seams.
  • Supplied in a plastic storage case.
  • Model No. MCBSET01
Overall Length 38mm
Shaft Diameter Ø3mm
Head Diameter Ø3mm
Head Length n/a
Head Shape Cylindrical Front End Cut, Cylindrical Ball Nose, Ball, Ball Nose Taper, Pointed Tree
Lifetime Warranty No
Nett Weight 0.02kg
Pack Qty n/a

Reviews

Be the first to submit a review

Trustpilot