Sealey MCB006 Micro Carbide Burr Ball Nose Tree Pack of 3

MPN
MCB006
Brand
Sealey
EAN-13
5054511168549
Order Code
94-3448
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Micro rotary burr manufactured from Tungsten Carbide, with Ø3mm shanks and Ball nose tree cut. For use on soft and hard metal, including welded seams. Packs of three, supplied in plastic storage box.
  • Ø3mm Burr made from Tungsten Carbide.
  • Ball nose tree cut.
  • For use on soft and hard metals, including welded seams.
  • Supplied in a plastic storage box.
  • Model No. MCB006
Overall Length 38mm
Shaft Diameter Ø3mm
Head Diameter Ø3mm x 16mm
Head Length 16mm
Head Shape Ball Nosed Tree
Lifetime Warranty No
Nett Weight 0.01kg
Pack Qty 3

Reviews

Be the first to submit a review

Trustpilot