Sealey MAG60110V Magnetic Drilling Machine 60mm 110V

MPN
MAG60110V
Brand
Sealey
EAN-13
5054511806410
Order Code
94-3860
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £500.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Manufactured using high quality components for performance and reliability. Made from heavy-duty die-cast magnesium alloy with a variable speed gearbox for greater accuracy. Fitted with a powerful magnet to ensure unit stays adhered at any angle. Includes safety fixing strap and integrated coolant system to extend the life of cutters and increase the quality of the cut. Can be used with a 16mm twist drill chuck. Designed for use in fabrication, construction and other applications when drilling ferrous metal.
  • Manufactured using high quality components for performance and reliability.
  • Made from heavy-duty die-cast magnesium alloy with a variable speed gearbox for greater accuracy.
  • Fitted with a powerful magnet to ensure unit stays adhered at any angle.
  • Includes safety fixing strap and integrated coolant system to extend the life of cutters and increase the quality of the cut.
  • Can be used with a 16mm twist drill chuck.
  • Designed for use in fabrication, construction and other applications when drilling ferrous metal.
  • Model No. MAG60110V
Voltage 110V
Type Magnetic Drill
Chuck Size 16mm
Speed Settings Variable
Core Drill Diameter 60mm
Cutting Depth 50mm
Magnet Adhesion 15800N
Magnetic Adhesion 15800N
Maximum Annular Cutter Capacity 60mm
Maximum Cutter Depth 50mm
Morse Taper MT2
Nett Weight 15.2kg
Power Supply 110V- 50Hz
Stroke Length 210mm
Supply 110V~50Hz

Reviews

Be the first to submit a review

Trustpilot