Sealey MAC13D Tyre Inflator & High-Volume Air Pump 12V/230V AC

MPN
MAC13D
Brand
Sealey
EAN-13
5054630527128
Order Code
43-4710
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for inflating tyres on cars, vans, 4x4s, motorcycles and bicycles. High volume air pump with inflate/deflate function suitable for air mattresses and inflatables. Dual powered by 12V and 230V AC mains power. Maximum pressure 120psi. Air flow rate 22L/min with an inflation time of 0-35psi in 210sec (195/55R15). Pressure units psi, kPa, kg/cm² and bar. Auto-Shut-off safety feature when pre-set pressure is reached. Integrated SMD LED worklight with red SOS and flashing light function. Easy-to-read backlit LED digital display screen. Compact and lightweight unit with accessories fixed to the housing. Anti-vibration feet. Accessory kit includes Schrader connection, Presta type adaptor, ball spike and inflatables adaptor.
  • Suitable for inflating tyres on cars, vans, 4x4s, motorcycles and bicycles.
  • High volume air pump with inflate/deflate function suitable for air mattresses and inflatables.
  • Dual powered by 12V and 230V AC mains power.
  • Maximum pressure 120psi.
  • Air flow rate 22L/min with an inflation time of 0-35psi in 210sec (195/55R15).
  • High volume mode provides maximum inflation rate of 350L/min.
  • Pressure units psi, kPa, kg/cm² and bar.
  • Auto-shut-off safety feature when pre-set pressure is reached.
  • Integrated SMD LED worklight with red SOS and red flashing light function.
  • Easy-to-read backlit LED digital display screen.
  • Compact and lightweight unit with accessories fixed to the housing.
  • Anti-vibration feet.
  • Accessory kit includes Schrader connection, Presta type adaptor, ball spike and inflatables adaptor.
  • Model No. MAC13D
Type Tyre Inflator/Air Pump
Accuracy ±1%
Airflow Compressor: 22L/min High Volume Air Pump: 350L/min
Continuous Working Time 30mins
High Pressure Hose Length 640mm
High Volume Hose Length 400mm
Hose Length 700mm
Inflation Time (175/70/R13) 0-30psi in 194sec (230V) 0-30psi in 226sec (12V)
LED Light 3 Modes
Max Current 10A
Max. Air Output 120psi(8.3bar)
Maximum Air Supply 120psi(8.3bar)
Maximum Pressure 120psi
Nett Weight 1.495kg
Power 120W
Power Supply Cable AC: 1.8m DC: 3m
Pressure Units psi, kPa, kg/cm², bar
Range 0-120psi
Supply 230V~50Hz or 12V-10A

Reviews

Be the first to submit a review

Trustpilot