Sealey MAC05D Digital Tyre Inflator 12V Heavy-Duty

MPN
MAC05D
Brand
Sealey
EAN-13
5054511860665
Order Code
94-3857
Country of Origin
New Zealand
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £99.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Mini air compressor with delivery of 50L/min. Will automatically inflate tyres to preset pressure without the need for fiddly gauges. Air output hose features quick release coupling. Suitable for inflating tyres on lawnmowers, motorcycles, cars and vans. Supplied in a storage bag with accessory kit including ball needle and adaptors for inflatables.
  • Air Delivery: 50L/min.
  • Will automatically inflate tyres to preset pressure without the need for fiddly gauges.
  • Typical Inflation Time: 0-30psi in 104sec (175/70/R13).
  • 4.5m Air hose with quick release coupling and 3m power cord with clamps for use on 12V battery.
  • Suitable for inflating tyres on lawnmowers, motorcycles, cars and vans.
  • Supplied in a storage bag with accessory kit including ball needle and adaptors for inflatables.
  • Model No. MAC05D
Type Pump
Hose Length 4.5m
Maximum Current 20A
Maximum Free Air Delivery cfm(L/min) Air Delivery: 50L/min CFM: 1.77
Maximum Pressure 100psi
Nett Weight 2.97kg
Operating Voltage 12V
Power Cord Length 3m
Typical Inflation Time 0-30psi in 104sec (175/70/R13)

Reviews

Be the first to submit a review

Trustpilot