Sealey LVLP01 LVLP Gravity Feed Spray Gun 1.4mm Set-Up

MPN
LVLP01
Brand
Sealey
EAN-13
5054511589481
Order Code
94-0339
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £84.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Gravity feed spray gun designed for applying clear and base coats. LVLP technology and precision engineering delivers consistent and unrivalled results. Features air and paint flow controls for fine adjustment of spray pattern with a pot capacity of 600ml. Stainless steel fluid passages, needle, nozzle, air cap and air valve suitable for solvent and water based paints. ATEX Approval - This product is safe to be used in explosive atmospheres as it does not produce any source of ignition when used.
  • Spray gun designed for applying clear and base coats.
  • Precision engineering delivers consistent and unrivalled results.
  • Air and paint flow controls for fine adjustment of spray pattern with a pot capacity of 600ml.
  • Stainless steel fluid passages, needle, nozzle, air cap and air valve suitable for solvent and water based paints.
  • 3 Year Guarantee*.
  • Model No. LVLP01
Air Consumption 8.2cfm
Available Set-Up(s) 1.2, 1.3, 1.7, 1.8mm
Nett Weight 0.7kg
Noise Power/Pressure 17-22psi
Pot Capacity 600ml
Recommended Air Pressure 17-22psi
Standard Set-Up 1.4mm

Reviews

Be the first to submit a review

Trustpilot