Sealey LT7010 Copper Lug Terminal 70mm² x 10mm Pack of 10

MPN
LT7010
Brand
Sealey
EAN-13
5054511014013
Order Code
84-0045
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tin-plated copper lug terminal, designed with an inspection hole. Can be either crimped or soldered.
  • Tin-plated copper lug terminal.
  • Includes inspection hole.
  • Can be either crimped or soldered.
  • Screw Hole Diameter: Ø10mm.
  • Model No. LT7010
Colour Metal
Insulated Uninsulated
Stud Size 10mm
Maximum Wire Size (mm2) 10mm²
Cable Entry Diameter 11.5mm
Cable Size 70mm²
Length 54.2mm
Maximimum Wire Gauge (AWG) 2/0
Mounting Type Wire Mount
Nett Weight 0.27kg
Outer Width 21.4mm
Pack Qty 10
Product Type Crimp cable lug
Screw Hole Diameter 10mm
Terminal Type Copper Lug
Termination Crimp
Width 10

Reviews

Be the first to submit a review

Trustpilot