Sealey LT508 Copper Lug Terminal 50mm² x 8mm Pack of 10

MPN
LT508
Brand
Sealey
EAN-13
5054511014006
Order Code
84-0044
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tin-plated copper lug terminal, designed with an inspection hole. Can be either crimped or soldered.
  • Tin-plated copper lug terminal.
  • Includes inspection hole.
  • Can be either crimped or soldered.
  • Screw Hole Diameter: Ø8mm.
  • Model No. LT508
Colour Metal
Insulated Uninsulated
Stud Size 8mm
Maximum Wire Size (mm2) 50mm²
Cable Entry Diameter 10mm
Cable Size 50mm²
Length 44.5mm
Maximimum Wire Gauge (AWG) 1
Mounting Type Wire Mount
Nett Weight 0.20kg
Outer Width 18.5mm
Pack Qty 10
Product Type Crimp cable lug
Screw Hole Diameter 8mm
Terminal Type Copper Lug
Termination Crimp
Width 18.5mm

Reviews

Be the first to submit a review

Trustpilot