Sealey LT358 Copper Lug Terminal 35mm² x 8mm Pack of 10

MPN
LT358
Brand
Sealey
EAN-13
5054511013986
Order Code
84-0042
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tin-plated copper lug terminal, designed with an inspection hole. Can be either crimped or soldered.
  • Tin-plated copper lug terminal.
  • Includes inspection hole.
  • Can be either crimped or soldered.
  • Screw Hole Diameter: Ø8mm.
  • Model No. LT358
Colour Metal
Insulated Uninsulated
Stud Size 8mm
Maximum Wire Size (mm2) 35mm
Cable Entry Diameter 8.2mm
Cable Size 35mm²
Length 38mm
Maximimum Wire Gauge (AWG) 2
Mounting Type Wire Mount
Nett Weight 0.13kg
Outer Width 15.2mm
Pack Qty 10
Product Type Crimp cable lug
Screw Hole Diameter 8mm
Terminal Type Copper Lug
Termination Crimp
Width 6mm

Reviews

Be the first to submit a review

Trustpilot