Sealey LT3510 Copper Lug Terminal 35mm² x 10mm Pack of 10

MPN
LT3510
Brand
Sealey
EAN-13
5054511013979
Order Code
84-0041
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tin-plated copper lug terminal, designed with an inspection hole. Can be either crimped or soldered.
  • Tin-plated copper lug terminal.
  • Includes inspection hole.
  • Can be either crimped or soldered.
  • Screw Hole Diameter: Ø10mm.
  • Model No. LT3510
Colour Metal
Insulated Uninsulated
Stud Size 10mm
Maximum Wire Size (mm2) 35mm
Cable Entry Diameter 7mm
Cable Size 35mm²
Length 33mm
Maximimum Wire Gauge (AWG) 2
Mounting Type Wire Mount
Nett Weight 0.13kg
Outer Width 15mm
Pack Qty 10
Product Type Crimp cable lug
Screw Hole Diameter 10mm
Terminal Type Copper Lug
Termination Crimp
Width 15mm

Reviews

Be the first to submit a review

Accessories


Trustpilot