Sealey LT256 Copper Lug Terminal 25mm² x 6mm Pack of 10

MPN
LT256
Brand
Sealey
EAN-13
5054511013955
Order Code
84-0039
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tin-plated copper lug terminal, designed with an inspection hole. Can be either crimped or soldered.
  • Tin-plated copper lug terminal.
  • Includes inspection hole.
  • Can be either crimped or soldered.
  • Screw Hole Diameter: Ø6mm.
  • Model No. LT256
Colour Metal
Insulated Uninsulated
Stud Size 6mm
Maximum Wire Size (mm2) 25 mm²mm²
Cable Entry Diameter 7mm
Cable Size 25mm²
Length 33mm
Maximimum Wire Gauge (AWG) 4
Mounting Type Wire Mount
Nett Weight 0.09kg
Outer Width 15mm
Pack Qty 10
Product Type Crimp cable lug
Screw Hole Diameter 6mm
Terminal Type Copper Lug
Termination Crimp
Width 15mm

Reviews

Be the first to submit a review

Trustpilot