Sealey LT168 Copper Lug Terminal 16mm² x 8mm Pack of 10

MPN
LT168
Brand
Sealey
EAN-13
5054511013948
Order Code
84-0038
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tin-plated copper lug terminal, designed with an inspection hole. Can be either crimped or soldered.
  • Tin-plated copper lug terminal.
  • Includes inspection hole.
  • Can be either crimped or soldered.
  • Screw Hole Diameter: Ø8mm.
  • Model No. LT168
Colour Metal
Insulated Uninsulated
Stud Size 8mm
Maximum Wire Size (mm2) 16mm
Cable Entry Diameter 5.5mm
Cable Size 16mm²
Length 29.5mm
Maximimum Wire Gauge (AWG) 6
Mounting Type Wire Mount
Nett Weight 0.06kg
Outer Width 12.6mm
Pack Qty 10
Product Type Crimp cable lug
Screw Hole Diameter 8mm
Terminal Type Copper Lug
Termination Crimp
Width 6mm

Reviews

Be the first to submit a review

Trustpilot