Sealey LT108 Copper Lug Terminal 10mm² x 8mm Pack of 10

MPN
LT108
Brand
Sealey
EAN-13
5054511013931
Order Code
84-0037
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £2.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Tin-plated copper lug terminal, designed with an inspection hole. Can be either crimped or soldered.
  • Tin-plated copper lug terminal.
  • Includes inspection hole.
  • Can be either crimped or soldered.
  • Screw Hole Diameter: Ø8mm.
  • Model No. LT108
Colour Metal
Insulated Uninsulated
Stud Size 8mm
Maximum Wire Size (mm2) 10mm²
Cable Entry Diameter 4.5mm
Cable Size 10mm²
Length 27mm
Maximimum Wire Gauge (AWG) 8
Mounting Type Wire Mount
Nett Weight 0.06kg
Outer Width 12.8mm
Pack Qty 10
Product Type Crimp cable lug
Screw Hole Diameter 8mm
Terminal Type Copper Lug
Termination Crimp
Width 12mm

Reviews

Be the first to submit a review

Trustpilot