Sealey LP69CCOMBO 2in1 Cordless/Corded Space Warmer 30,000-68,000Btu/hr(9-20kW)

Order Code:

94-4809

Brand: Sealey MPN: LP69CCOMBO EAN-13: 5054630060427
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £112.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 20/04/2026



  • Part of the SV20 Series offering a one battery fits all solution, keeping costs down without compromising on performance.
  • Package includes:
  • Model No. - Description
  • LP69C - 30,000-68,000Btu/hr(9-20kW) SV20 Series 2-in-1 Cordless/Corded Space Warmer® Propane Heater.
  • CP20VBP4 - 20V 4Ah Lithium-ion Power Tool Battery for SV20 Series.
  • CP20VMC - 20V Lithium-ion Battery Charger for SV20 Series.
  • Model No. LP69CCOMBO
  • • Part of the SV20 Series offering a one battery fits all solution, keeping costs down without compromising on performance. • Package includes: • Model No. - Description • LP69C - 30,000-68,000Btu/hr(9-20kW) SV20 Series 2-in-1 Cordless/Corded Space Warmer® Propane Heater. • CP20VBP4 - 20V 4Ah Lithium-ion Power Tool Battery for SV20 Series. • CP20VMC - 20V Lithium-ion Battery Charger for SV20 Series. • Model No. LP69CCOMBO
Type Space heater
Maximum Output Power 30,000 to 68,000W
Voltage 230V
Fuel Electricity/Propane

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot