Sealey LP55 Space Warmer® Propane Heater 54,500Btu/hr

MPN
LP55
Brand
Sealey
EAN-13
5054630153341
Order Code
84-2373
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £112.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

54,500Btu/hr(16kW) Propane Space Warmer®. Features safety solenoid valve which prevents the unit from leaking gas and safely ignites by the Piezo push-button ignition system. Supplied with a fully approved gas regulator and hose. The Space Warmer® is fan assisted and as the fuel is completely burned it leaves no oily residue like you may experience when using other types of fuel heaters. There is no odour, except for the few seconds during start-up and the unit runs a little quieter, since a compressor is not needed to drive the fuel to the burner. Heats an area of 9,500ft³(275m³) with a fuel consumption of 1.32kg/hr.
  • 54,500Btu/hr(16kW) Propane Space Warmer®.
  • Features safety solenoid valve which prevents the unit from leaking gas.
  • Safely ignites by the Piezo push-button ignition system.
  • Supplied with a fully approved gas regulator and hose.
  • Fan assisted.
  • Fuel is completely burned leaving no oily residue.
  • No odour, except for the few seconds during start-up.
  • Quieter, since a compressor is not needed to drive the fuel to the burner.
  • Heats an area of 9,500ft³(275m³).
  • Fuel consumption of 1.32kg/hr.
  • Overall Size (W x D x H): 230 x 460 x 310mm.
  • Model No. LP55
Type Space heater
Maximum Output Power 54,500BTU/h
Voltage 230V
Airflow 300cfm
Fuel Propane
Fuel Consumption 1.32kg/hr
Fuel Type Propane
Heated Area 9,500ft³(275m³)
Nett Weight 5.29kg
Output 54,500Btu/hr(16kW)
Power 39W
Supply 230

Reviews

Be the first to submit a review

Trustpilot