Sealey LP14 Space Warmer® Propane Heater with Stand 10,250-15,354Btu/hr

MPN
LP14
Brand
Sealey
EAN-13
5054630039102
Order Code
89-5618
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £57.89 £50.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 28/10/2026

Ceramic plaque space warmer/propane heater. Fitted with a piezoelectric button igniter which makes it quick and easy to ignite. For added convenience it is supplied with 37mbar fixed regulator and 1.5m gas hose. Gas bottle not included. Self-standing with steel tube and built-in handle makes it is easy and hassle free to move around any workshop or garage. Output of 14,330Btu/hr(4.2kW). Automatic shutoff prevents operation when required temperature is reached, helping improve appliance safety and reduce potential risks.
  • Steel tube stand with built-in handle.
  • Automatic shutoff prevents operation when required temperature is reached, helping improve appliance safety and reduce potential risks.
  • Fitted with a piezoelectric button igniter.
  • Output: 14,330Btu/hr(4.2kW).
  • Fuel Consumption: 0.220-0.330kg/hr.
  • Supplied with 37mbar fixed regulator and 1.5m gas hose.
  • Gas bottle not included.
  • Model No. LP14
Type Space heater
Maximum Output Power 10,250 to 15,354BTU/h
Voltage Not required
Fuel Propane
Fuel Consumption 0.22-0.33kg/hr
Nett Weight 2.9kg
Output 14,330Btu/hr(4.2kW)
Supply n/a

Reviews

Be the first to submit a review

Trustpilot