Sealey LEDWC03 Inspection Light 3W COB & 1W SMD LED - Wireless Rechargeable

MPN
LEDWC03
Brand
Sealey
EAN-13
5054630035722
Order Code
94-4801
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fully versatile inspection light with dimming function. Supplied with one strong magnet on the base and two on the back. Front light produces up to 250lm dimming all the way down to 15lm. The top spotlight acts as a torch at 100lm. Operating time is 3hr for the main light and up to 6hr on the spotlight. Supplied with USB Type-C cable.
  • Fully versatile inspection light with dimming function.
  • Supplied with one strong magnet on the base and two on the back.
  • Front light produces up to 250lm dimming all the way down to 15lm.
  • The top spotlight acts as a torch at 100lm.
  • Operating time is 3hr for the main light and up to 6hr on the spotlight.
  • Charging Time: 4hr.
  • Supplied with USB Type-C cable.
  • Compatible with Model Nos WCB3 and WCB4 Wireless Charging Bases, sold separately.
  • Model No. LEDWC03
Battery 3.7V 1.8Ah Li-Poly
Charging Time 4hr
IP Rating IP54
LED Type 3W COB + 1W SMD
Lumen Output Side; 15-250lm/Top; 100lm
Nett Weight 0.160kg
Operating Time Side; 3hr/Top; 6hr

Reviews

Be the first to submit a review

Accessories


Trustpilot