Sealey LEDSTR03 LED Strip Lighting 3pc

MPN
LEDSTR03
Brand
Sealey
EAN-13
5054511924350
Order Code
94-3855
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.00 £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Linkable LED strip lights with PIR and CDS sensor. The sensor only works in dark (illuminance =10-20 LUX). The PIR and CDS sensor can be set to two modes, 30 seconds and 1 minute before turning off. This allows you to leave the light on when not in use and it will turn off after the set period when no movement is detected. Each strip features six SMD LEDs and can be linked to up to five strips. Each pack includes two corner extensions, one cover for the end of the strip and six metal clips with option of using the included screws or adhesive strips to attach to almost any surface. USB powered or can be used with the battery case supplied (4 x AAA batteries not included) which can also be mounted using the bracket supplied, any 5V?1A/2A power bank or a 5V?1A/2A USB plug adaptor.
  • Linkable LED strip lights with PIR and CDS sensor. The sensor only works in dark (illuminance =10-20 LUX).
  • The PIR and CDS sensor can be set to two modes, 30 seconds and 1 minute before turning off. This allows you to leave the light on when not in use and it will turn off after the set period when no movement is detected.
  • Each strip features six SMD LEDs and can be linked to up to five strips.
  • Each pack includes two corner extensions, one cover for the end of the strip and six metal clips with option of using the included screws or adhesive strips to attach to almost any surface.
  • USB powered or can be used with the battery case supplied (4 x AAA batteries not included) which can also be mounted using the bracket supplied, any 5V?1A/2A power bank or a 5V?1A/2A USB plug adaptor.
  • Maximum length 90cm.
  • Model No. LEDSTR03
Type Strip lighting
Energy efficiency rating n.a
Battery details 4 x AAA (not included)
Charging Time N/A
LED Type 0.6W x 3 SMD
Length 306 x 8.44 x 6.80 (L x W x D) Per Stripmm
Lumen Output 150lm
Operating Time 4 rh
Weight 202.5g

Reviews

Be the first to submit a review

Trustpilot