Sealey LEDSPH01 Magnetic Rotating Spotlight 6W COB LED

MPN
LEDSPH01
Brand
Sealey
EAN-13
5054630593871
Order Code
43-3994
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Super bright 6W COB LED produces up to 400 lumens with a wide spread of light, illuminating the whole work area. Easy-to-read charge indicator shows the battery status while charging. Charges via a USB Type-C cable (supplied). Rotating ball is convenient to position and light can be smoothly positioned to direct light where required. Light can be detached from its magnetic base and used in your palm as an inspection light. 3.7V 1.8Ah Lithium polymer battery for extended battery life with a long runtime of 2hrs on maximum brightness.
  • Super bright 6W COB LED produces up to 400 lumens with a wide spread of light, illuminating the whole work area.
  • Easy-to-read charge indicator shows the battery status while charging.
  • Rotating ball is convenient to position and light can be smoothly positioned to direct light where required.
  • Light can be detached from its magnetic base and used in your palm as an inspection light.
  • 3.7V 1.8Ah Lithium polymer battery for extended battery life with a long runtime of 2hrs on maximum brightness.
  • Charges via a USB Type-C cable (supplied).
  • Model No. LEDSPH01
Type Spotlights
Battery 3.7V 1800mAh Li-Poly
LED Type 6W COB
Lumen Output High/Low: 400/200lm
Nett Weight 0.23kg
Operating Time High/Low: 2/10hr

Reviews

Be the first to submit a review

Trustpilot