Sealey LEDFLEXPT Rechargeable Flexi Magnetic Pick-Up Tool Light 3W SMD LED

MPN
LEDFLEXPT
Brand
Sealey
EAN-13
5054630309793
Order Code
94-6095
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High power 3W SMD LED produces up to 280 lumens in tight spaces like engine compartments. Features a 300mm heavy-duty flexible neck with the ability to hold its position wherever you need it. Magnetic ring around light for use as a pick-up tool. Features a magnetic base with an adjustable hook for storage. On/off switch controls two lighting options. Charges via a USB Type-C cable (supplied). Over charge and over discharge protection.
  • High power 3W SMD LED produces up to 280 lumens in tight spaces like engine compartments.
  • Features a 300mm heavy-duty flexible neck with the ability to hold its position wherever you need it.
  • Magnetic ring around light for use as a pick-up tool.
  • Features a magnetic base with an adjustable hook for storage.
  • On/off switch controls two lighting options.
  • Charges via a USB Type-C cable (supplied).
  • Over charge and over discharge protection.
  • Model No. LEDFLEXPT
Battery 3.7V 2200mAh Lithium-ion
Charging Time 3-4hrs
IP Rating IP54
LED Type 3W SMD
Length 530mm
Lumen Output 280lm
Nett Weight 277g
Operating Time 3-20hrs
Rated Input 5V 1A

Reviews

Be the first to submit a review

Trustpilot