Sealey LEDFLEXG Flexi Rechargeable Green Inspection Lamp Li-ion 1 COB + 1 LED

MPN
LEDFLEXG
Brand
Sealey
EAN-13
5054511567441
Order Code
94-0328
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Unique 360° design made from high-impact materials. High power 5W COB LED produces up to 500 lumens in tight spaces like engine compartments. Features a 160mm heavy-duty flexible neck with the ability to hold its position wherever you need it. 3W SMD Top light produces up to 120 lumens. Features a sturdy base which means it can also be used as a desk lamp. Base includes a strong magnet and 90° folding hook. One switch controls top light, side light and dimmer function. Features LED battery charge level indicator. Charges via a USB Type-C cable (supplied).
  • Unique 360° design made from high-impact materials.
  • High power 5W COB LED produces up to 500 lumens in tight spaces like engine compartments.
  • Features a 160mm heavy-duty flexible neck with the ability to hold its position wherever you need it.
  • 3W SMD Top light produces up to 120 lumens.
  • Features a sturdy base which means it can also be used as a desk lamp.
  • Base includes a strong magnet and 90° folding hook.
  • One switch controls top light, side light and dimmer function.
  • Features LED battery charge level indicator.
  • Charges via a USB Type-C cable (supplied).
  • Model No. LEDFLEXG



Battery 3.7V 2.6Ah Lithium-ion
Charging Time 4hr
IP Rating IP54
LED Type 5W COB + 3W SMD
Length 425mm
Lumen Output Side: 50-500/Top: 120lm
Nett Weight 290g
Operating Time Side: 2-16hr/Top: 9.5hr
Rated Input 5V 1A

Reviews

Be the first to submit a review

Trustpilot