Sealey LEDFL15WS Rechargeable Solar Powered Portable Floodlight 15W COB LED

MPN
LEDFL15WS
Brand
Sealey
EAN-13
5054630278068
Order Code
94-6092
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £44.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

1000 Lumen COB LED Portable floodlight with emergency power bank function. Three light settings; high, low and flash setting ideal for illuminating large areas. Floodlight has an adjustable stand and foldable frame for easy storage. Also features carry handle for easy transportation. Dual charging method can be charged using solar panel on the back of the unit or by Micro USB (supplied). Also features battery level indicator.
  • 1000 Lumen COB LED portable floodlight with emergency power bank function.
  • Three light settings; high, low and flash setting ideal for illuminating large areas.
  • Floodlight has an adjustable stand and foldable frame for easy storage. Also features carry handle for easy transportation.
  • Dual charging method can be charged using solar panel on the back of the unit or by Micro USB (supplied).
  • Also features battery level indicator.
  • Battery capacity: 3600mAh lithium-ion.
  • Model No. LEDFL15WS
Battery 3.7V 1.8Ah Lithium-ion (x2)
Charging Time 7hr
Colour Temperature 7000-8000K
IP Rating IP44
LED Type COB
Lumen Output High/Low: 1000/300lm
Nett Weight 0.47kg
Operating Time 2-4hr
Power 15W
USB Output 5V ? 1AInput - 5V ? 1A

Reviews

Be the first to submit a review

Trustpilot