Sealey LED601G LED Twist Rechargeable Inspection Light 5W COB & 1W SMD

MPN
LED601G
Brand
Sealey
EAN-13
5054630461316
Order Code
94-6089
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Super bright 5W COB LED light source producing 600 lumens and 1W SMD LED torch producing 100 lumens of light. Light body twists 360° and light arm tilts 180° to provide light at any angle. Features a swivel hanging hook and rubber covered magnet on the base, which allow hands-free operation. 3.7V 2.6Ah lithium-ion battery for longer life, no memory effect and a much slower discharge than traditional Ni-MH batteries. Long operating time of 3.5hrs at 600 lumens. Charges via a USB Type-C cable (supplied).
  • Super bright 5W COB LED light source producing 600 lumens and 1W SMD LED torch producing 100 lumens of light.
  • Light body twists 360° and light arm tilts 180° to provide light at any angle.
  • Features a swivel hanging hook and rubber covered magnet on the base, which allow hands-free operation.
  • 3.7V 2.6Ah lithium-ion battery for longer life, no memory effect and a much slower discharge than traditional Ni-MH batteries.
  • Long operating time of 3.5hrs at 600 lumens.
  • Charges via a USB Type-C cable (supplied).
  • Model No. LED601G
Battery 3.7V 2.6Ah Li-ion
Charging Time 4hr
IP Rating IP52
LED Type 5W COB + 1W SMD
Length 180mm
Lumen Output Side(High/Low)/Top - (600/300)/100lm
Nett Weight 0.214kg
Operating Time Side(High/Low)/Top - (3.5/7)/9hr

Reviews

Be the first to submit a review

Trustpilot