Sealey LED60110V Slim Standing 360° Floodlight 60W SMD LED 110V

MPN
LED60110V
Brand
Sealey
EAN-13
5054630168710
Order Code
94-6087
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £77.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

360° Slim standing floodlight to illuminate the whole area whilst working. SMD LED 60W producing 6600 lumens. foldable tripod stand for easy storage. Includes 110V 16A 2P+E plug and 3m cable.
  • 360° Slim standing floodlight to illuminate the whole area whilst working.
  • SMD LED 60W light producing 6600 lumens.
  • Foldable tripod stand for easy storage.
  • Includes 110V 16A 2P+E plug and 3m cable.
  • Model No. LED60110V
Colour Temperature 4000K
Dimensions (W x D x H) Ø500 x 1500mm
Energy Rating E
IP Rating IP44
LED Type SMD
Lumen Output 6600
Nett Weight 2.45kg
PIR Motion Sensor No
Power 60W
Supply 110V

Reviews

Be the first to submit a review

Trustpilot