Sealey LED600FX Pocket Light with Flexi Inspection Light 8W COB LED & 1W SMD LED

MPN
LED600FX
Brand
Sealey
EAN-13
5054630593864
Order Code
43-3953
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Super bright 8W COB LED produces 600 lumens and smaller 1W SMD LED directional torch produces 50 lumens. Features integrated flexible goosenecked probe light (Ø11mm, length 150mm) with 50 lumens output, which can be unobtrusively packed away when not required. Good for illuminating small hard to reach spaces. Perfect in tight spaces like engine bays and wheel wells. Pocket-sized light is easy to carry in your pocket and fits in your hand. Features magnets on the rear along with a metal belt clip, for hands-free operation. Easy-to-read LED charge indicator displays the battery level during use and while charging. Charges via a USB Type-C cable (supplied).
  • Super bright 8W COB LED produces 600 lumens and smaller 1W SMD LED directional torch produces 50 lumens.
  • Features integrated flexible goosenecked probe light (Ø11mm, length 150mm) with 50 lumens output, which can be unobtrusively packed away when not required. Good for illuminating small hard-to-reach spaces.
  • Pocket-sized light is easy to carry in your pocket and fits in your hand.
  • Features magnets on the rear along with a metal belt clip, for hands-free operation.
  • Easy-to-read LED charge indicator displays the battery level during use and while charging. Charges via a USB Type-C cable (supplied).
  • Model No. LED600FX
Type Head Torches
Battery 3.7V 800mAh Lithium Ion
Charging Time 3.5hr
LED Type 8W COB & 1W SMD
Nett Weight 0.11kg
Operating Time Side(High/Low)/Top: (2/5)/10hr

Reviews

Be the first to submit a review

Trustpilot