Sealey LED50WSDB Rechargeable Torch + Wireless Speaker 10W COB LED Disp Box 10

MPN
LED50WSDB
Brand
Sealey
EAN-13
5054511704334
Order Code
94-0324
Country of Origin
China

Discontinued


Supplied with built-in high quality wireless speaker which can easily be connected to your smartphone or tablet to play music. Rubber coated housing with recessed hook and integral 90° adjustable stand. Battery charge level indicator on the back. Main light has an on/off power button when pressed multiple times cycles through two levels of brightness, 500lm and 250lm with a runtime of 4.5hrs/12hrs. Light produces a beam distance of up to 50m. IPX4 Waterproof. IK08 Impact rated to withstand falls of up to 1m. Charging time 6hrs. Light and speakers can be used whilst charging. Supplied with USB cable. Supplied in a Display Box of 10.
  • Wireless speaker to play music.
  • Rubber coated housing with recessed hook and adjustable stand.
  • Battery charge level indicator on the back.
  • 500lm and 250lm with a runtime of 4.5hr/12hr.
  • Light produces a beam distance of up to 50m.
  • IPX4 Waterproof.
  • IK08 Impact rated.
  • Charging time: 6hrs.
  • Supplied USB cable.
  • Supplied in a Display Box of 10.
  • Model No. LED50WSDB
Lifetime Warranty No

Trustpilot