Sealey LED50WS Rechargeable Torch with Wireless Speaker 10W COB LED

MPN
LED50WS
Brand
Sealey
EAN-13
5054511694130
Order Code
94-0323
Country of Origin
China

Discontinued by Manufacturer


Supplied with built-in high quality wireless speaker which can easily be connected to your smartphone or tablet to play music. Rubber coated housing with recessed hook and integral 90° adjustable stand. Battery charge level indicator on the back. Main light has an on/off power button when pressed multiple times cycles through two levels of brightness, 500lm and 250lm with a runtime of 4.5hr/12hr. Light produces a beam distance of up to 50m. IPX4 Protection, Water Resistant. IK06 Impact rated to withstand falls of up to 1m. Charging time 6hr. Light can be used whilst charging. Supplied with USB cable.
  • Wireless speaker to play music.
  • Rubber coated housing with recessed hook and adjustable stand.
  • Battery charge level indicator on the back.
  • 500lm and 250lm with a runtime of 4.5hr/12hr.
  • Light produces a beam distance of up to 50m.
  • IPX4 Protection, Water Resistant.
  • IK06 Impact rated.
  • Charging time: 6hr.
  • Supplied with USB cable.
  • Model No. LED50WS
Lifetime Warranty No

Trustpilot