Sealey LED50WL Portable Floodlight 50W SMD LED 230V

MPN
LED50WL
Brand
Sealey
EAN-13
5054630201004
Order Code
94-6085
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Portable floodlight with adjustable stand. 50W SMD LED worklight producing up to 6000 lumens. Tension adjuster on both sides of hinge to fix frame at desired angle. Light angle separately adjustable within frame. Durable folding frame makes for easy storage - collapsed size 320 x 270 x 65mm. Simple on/off switch on reverse of light. USB-A output for charging devices. Cable tidy on back of unit. 1.9m cable supplied with 3-pin plug.
  • Portable floodlight with adjustable stand.
  • 50W SMD LED worklight producing up to 6000 lumens.
  • Colour temperature 6500K.
  • Tension adjuster on both sides of hinge to fix frame at desired angle.
  • Light angle separately adjustable within frame.
  • Foam-coated carry point on frame.
  • Durable folding frame makes for easy storage - collapsed size: 320 x 270 x 65mm.
  • Simple on/off switch on reverse of light.
  • USB-A output for charging devices.
  • Cable tidy on back of unit.
  • 1.9m Cable supplied with 3-pin plug.
  • Model No. LED50WL
Colour Temperature 6500K
Dimensions (W x D x H) 320 x 270 x 65mm
IP Rating IP40
LED Type SMD
Lumen Output 6000lm
Nett Weight 1.39kg
PIR Motion Sensor No
Power 50W
Supply 230

Reviews

Be the first to submit a review

Trustpilot