Sealey LED4R Round Work Light with Mounting Bracket 42W LED

MPN
LED4R
Brand
Sealey
EAN-13
5054511634389
Order Code
94-0322
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

14 x 3W High power SMD LEDs. Produces up to 3360 lumens output. Operating voltage of 10-30V DC. Waterproof rating of IP68. ECE R10 certified and E-marked. Suitable replacement for traditional halogen worklights. Powder coated die-cast aluminium housing. Adjustable grade 201 shock-resistant stainless steel bracket. Fitted with a 250mm cable length.
  • 14 x 3W High power SMD LEDs.
  • Produces up to 3360 lumens output.
  • Operating voltage of 10-30V DC.
  • Waterproof rating of IP68.
  • ECE R10 certified and E-marked.
  • Suitable replacement for traditional halogen worklights.
  • Powder coated die-cast aluminium housing.
  • Adjustable grade 201 shock-resistant stainless steel bracket.
  • Fitted with a 250mm cable length.
  • Model No. LED4R
Lumen Output 3360lm
Nett Weight 0.6kg
Power 42W
Size (W x H) Ø115mm
Supply 10-30V DC

Reviews

Be the first to submit a review

Accessories


Trustpilot