Sealey LED48110 Site Light 48W SMD LED 110V

MPN
LED48110
Brand
Sealey
EAN-13
5054511403633
Order Code
94-2947
Country of Origin
China

Discontinued


Heavy-duty robust design with integral carry handle and 180° stand for positioning of light and substantial stability. SMD LED technology site light for ultra bright illumination. 48W 120 SMD LED producing 5000 lumens. Simple on/off weatherproof switch on reverse of light. Cable strap to keep cable tidy when not in use. Cable gland fitted to entry of the light to provide good protection of the cable. Supplied with 110V 16A plug.
  • Heavy-duty robust design.
  • 48W 120 SMD producing 5000 lumens allowing ultra bright illumination.
  • Integral carry handle and 180° stand.
  • Simple on/off weatherproof switch.
  • Cable strap to keep cable tidy when not in use.
  • Cable gland on entry to the light to provide good protection of the cable.
  • Supplied with 110V 16A plug.
  • Model No. LED48110
Type Floor light
Lifetime Warranty No
Light Output 5000lm
Power 48W
Voltage 110V

Trustpilot