Sealey LED452IS Flashlight XPE CREE LED Intrinsically Safe

MPN
LED452IS
Brand
Sealey
EAN-13
5054630526909
Order Code
94-0321
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Single high power 3.6W SMD LED produces extremely bright, white light with an output of 120/32 lumens (high/low) and a working range up to 172m. Operating time 6/69 hours. Three mode push-button for high, low and off settings. Intrinsically safe for use in hazardous locations. Lightweight, tough and durable casing which will sustain high impacts and drops. Screw fastener prevents inadvertent opening of battery container in hazardous environments. Built-in gas release vent. Features wrist lanyard connection. Powered by 4 x AA batteries (not included).
  • Single high power 3.6W SMD LED produces extremely bright, white light with an output of 120/32 lumens (high/low) and a working range up to 172m.
  • Three mode (high/low/off) push-button for high and low settings.
  • Intrinsically safe flashlight for use in hazardous locations.
  • Lightweight, tough and durable casing which will sustain high impacts and drops.
  • Screw fastener prevents inadvertent opening of battery container in hazardous environments.
  • Built-in gas release vent.
  • Features wrist lanyard connection.
  • UL: Class I Div 1 Grp ABCD/Class II Div 1 Grp EFG Class III/Temperature Code T4 IP6X File number: E324236.
  • ATEX:II 1 G Ex ia IIC T4 Ga UL 23 ATEX 2997X Rev. 0 IM1 Ex ia I Ma.
  • IECEx: Ex ia IIC T4 Ga IECEx UL 23 0029X Ex ia I Ma.
  • Powered by 4 x AA batteries (not included).
  • Operating Time (High/Low): 6hr/69hr.
  • Model No. LED452IS
Battery 4 x AA (not included)
IP Rating IP67
LED Type 3.6W 1SMD
Lifetime Warranty No
Lumen Output High/Low: 120/32lm
Nett Weight 0.16kg
Operating Time High/Low: 6/69hr
Range High/Low: 172/85m

Reviews

Be the first to submit a review

Trustpilot