Sealey LED450UV Rechargeable UV Penlight Torch+Laser Pointer 5W COB & 3W SMD LED

MPN
LED450UV
Brand
Sealey
EAN-13
5054630154348
Order Code
94-6084
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional aluminium design that produces an ultraviolet light for fault finding with fluorescent dyes used in leak detection. 5W COB side floodlight producing 450 lumens. Also featuring a 3W SMD tail light and type 3R laser. Rechargeable 3.7V 800mAh Lithium-ion battery with a Type-C charging cable. Features a 120° rotating metal clip with a strong magnet for easy hands-free use. Also includes dimming switch.
  • 4-in-1 Worklight, torch, laser and UV light.
  • Water and impact resistant aluminium construction.
  • 120° Rotating clip with strong magnet for hands-free use.
  • 3.7V Lithium-ion 800mAh rechargeable battery with USB Type-C charge port (cable supplied).
  • Features 5W COB LED, 450lm worklight (2.5hr runtime) and 3W SMD LED 140lm torch (2.5hr runtime).
  • 365nm Ultraviolet light (4hr runtime) for broad range of applications in commercial and healthcare settings.
  • Class 3R red laser (runtime >20hrs) for pointing.
  • Model No. LED450UV
365nm UV Light Runtime 4hr
365nm UV Light Source UV Light
Battery type 3.7V 800mAh
Charge Time 3hrs
Input (USB Type-C) 5V (dc) 0.5A
Laser Light Runtime >20hrs
Laser Light Source Red Laser
LED Type 5W COB + 3W SMD
Nett Weight 100g
Product Dimensions (L x D x W) 165mm x 23mm x 19mm
Torch Brightness 140 lumens
Torch Runtime 2.5hr
Torch Source 3W SMD
Worklight Brightness 450 lumens
Worklight Runtime 2.5hr
Worklight Source 5W COB

Reviews

Be the first to submit a review

Trustpilot