Sealey LED449 Alu Torch 10W CREE XPL LED Adjustable Focus Rechargeable +USB Port

MPN
LED449
Brand
Sealey
EAN-13
5054630592942
Order Code
94-2884
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Single 10W SMD LED produces extremely bright, white light with an output of 720 lumens and a working range up to 200m. Focus type can be changed from spotlight to wide area by a twist action of the head. Lightweight aluminium housing. Two power options - full power and 30% energy saving mode. Powered by a rechargeable 3.7V 2Ah lithium-ion battery. Supplied with USB Type-C charging lead.
  • Produces extremely bright, white light.
  • Adjustable focus from spotlight to wide area by a twist action of the head.
  • Lightweight aluminium housing.
  • Two power settings - 100% and 30%.
  • Lumen Output (High/Low): 720/210lm.
  • Working Range: 200m.
  • Powered by a rechargeable 3.7V 2Ah lithium-ion battery.
  • Supplied with USB Type-C charging lead.
  • Model No. LED449
Battery 3.7V 2Ah Lithium-ion
LED Type 10W SMD
Lifetime Warranty No
Lumen Output High; 720lm, Low; 210lm
Nett Weight 0.34kg
Operating Time High; 2.5hr, Low; 5hr
Range 200m

Reviews

Be the first to submit a review

Trustpilot