Sealey LED40K Industrial Tripod Floodlight 300W SMD LED 110V

MPN
LED40K
Brand
Sealey
EAN-13
5054630497506
Order Code
43-4378
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £559.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Features a huge 40,000lm output which creates a large radius of light. Built-in diffuser ensures the light created is glare free and evenly distributed. Easy height adjustment, from a working height of 1.8m to 4m using the ratcheting hand crank mechanism. ‘UFO’ style design creates 360° of light, ensuring the work area remains well lit. The light head can be angled to focus the light where required. Light head detaches from the tripod and is supplied with a carry bag to make transportation and storage simple. Easy for one person to set up, light head secures to the tripod with two securing screws and hand crank sets the height. Built-in constant current driver provides the optimum electrical input for the light which maximises the lifespan of the LEDs.
  • Features a huge 40,000lm output which creates a large radius of light. Built-in diffuser ensures the light created is glare free and evenly distributed.
  • Easy height adjustment, from a working height of 1.8m to 4m using the ratcheting hand crank mechanism.
  • ‘UFO’ style design creates 360° of light, ensuring the work area remains well lit. The light head can be angled to focus the light where required.
  • Light head detaches from the tripod and is supplied with a carry bag to make transportation and storage simple.
  • Easy for one person to set up, light head secures to the tripod with two securing screws and hand crank sets the height.
  • Built-in constant current driver provides the optimum electrical input for the light which maximises the lifespan of the LEDs.
  • 2 Year Guarantee*.
  • Model No. LED40K
Type Floodlights
Colour Temperature 5000K
IP Rating IP65
LED Type 300W SMD
Lumen Output 40,000lm
Minimum/Maximum Height 1.8m/4m
Nett Weight 21.4kg
Supply 110V - 16A

Reviews

Be the first to submit a review

Trustpilot