Sealey LED401G LED Twist Rechargeable Inspection Light 2W & 1W SMD LED

MPN
LED401G
Brand
Sealey
EAN-13
5054630485091
Order Code
94-6083
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Super bright 2W SMD LED light source producing 400 lumens and 1W SMD LED torch producing 100 lumens of light. Light body twists 360° and light arm tilts 180° to provide light at any angle. Features a magnet on the rear and rubber covered magnet on the base, which allow hands-free operation. 3.7V 2Ah Lithium-ion battery for longer life, no memory effect and a much slower discharge than traditional Ni-MH batteries. Easy-to-read charge indicator displays the battery level during use and while charging. Long operating time of 5hrs at 400 lumens. Charges via a USB Type-C cable (supplied).
  • Super bright 2W SMD LED light source producing 400 lumens and 1W SMD LED torch producing 100 lumens of light.
  • Light body twists 360° and light arm tilts 180° to provide light at any angle.
  • Features a magnet on the rear and rubber covered magnet on the base, which allow hands-free operation.
  • 3.7V 2Ah Lithium-ion battery for longer life, no memory effect and a much slower discharge than traditional Ni-MH batteries.
  • Easy-to-read charge indicator displays the battery level during use and while charging.
  • Long operating time of 5hrs at 400 lumens.
  • Charges via a USB Type-C cable (supplied).
  • Model No. LED401G
Battery 3.7V 2Ah Li-ion
Charging Time 2.5hr
IP Rating IP52
LED Type 2W SMD + 1W SMD LED
Lumen Output Side(High/Low)/Top - (400/200)/100lm
Nett Weight 0.143kg
Operating Time Side(High/Low)/Top - (2/4)/6hr

Reviews

Be the first to submit a review

Trustpilot