Sealey LED360HT Series Rechargeable Head Torch 2W COB LED Auto Sensor Range

Sealey Brand: Sealey
New design 360° multi-function COB LED rechargeable head torch. Headband can also be used as a wristband. When the band is removed, the work light can be attached to objects via the integral clip. Can also be used as a stand-alone table light. One button includes five different lighting options. First press is 100% white light, second dims to 40% white light, third is red warning light (1W COB LED) and fourth is red warning flash, which makes it ideal for cycling. Holding the button enables auto sensor function to switch on/off just by waving hand in front. Adjustable head/wristband and foam brow for added comfort. Powered by 3.7V 0.5Ah Li-Poly battery. Supplied with micro USB charging cable.
Description Image Product Buy Pricing (Ex VAT) Battery Charging Time LED Type Lifetime Warranty Lumen Output Nett Weight Operating Time
Sealey LED360HTG Rechargeable Head Torch 2W COB LED Auto Sensor Green
Sealey LED360HTG Rechargeable Head Torch 2W COB LED Auto Sensor Green
Standard range
Order code: 94-0308
MPN: LED360HTG

Despatched within 2 working days - 100 in stock
1+ £16.00
Price per unit Ex VAT
3.7V 0.5Ah Lithium-Polymer 1.5hr 2W COB No 200lm(High)/80lm(Low) 50g 2.5hr (High)/4hr (Low)
Sealey LED360HTR Rechargeable Head Torch 2W COB LED Auto Sensor Red
Sealey LED360HTR Rechargeable Head Torch 2W COB LED Auto Sensor Red
Standard range
Order code: 94-0309
MPN: LED360HTR

Despatched within 2 working days - 100 in stock
1+ £12.35
Price per unit Ex VAT
3.7V 0.5Ah Lithium-Polymer 1.5hr 2W COB No 200lm(High)/80lm(Low) 50g 2.5hr (High)/4hr (Low)

Trustpilot