Sealey LED360FR Rechargeable 360° Floodlight 36W SMD LED Portable Red Li-on

MPN
LED360FR
Brand
Sealey
EAN-13
5054511185478
Order Code
94-2910
Country of Origin
China

Discontinued


Features patented 360° swivel and tilt function enabling light source to be positioned in any direction. Work light houses 72 super bright SMD LEDs providing up to 3000 lumens. Features high quality 4.4Ah Lithium-ion battery with battery level indicator. 2.1A USB output for use as a powerbank. Supplied with mains charger.
  • Features patented 360° swivel and tilt function enabling light source to be positioned in any direction.
  • Work light houses 72 super bright SMD LEDs providing up to 3000 lumens.
  • Provides a powerful light to any work area.
  • Features high quality 4.4Ah Lithium-ion battery with battery level indicator.
  • 2.1A USB output for use as a powerbank.
  • Supplied with mains charger.
  • Model No. LED360FR
Type Floodlight
Lifetime Warranty No
Light Output 3000lm
Power 36W

Accessories


Trustpilot