Sealey LED3604 Rechargeable 360° Slim Insp Lamp 16 SMD LED + 1W LED Black Li-on

MPN
LED3604
Brand
Sealey
EAN-13
5054511218220
Order Code
94-2904
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £44.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Unique and innovative 360° swivel and tilt function enables the light source to be positioned in any direction. Exclusive patented design owned by and registered to Sealey. Features super bright 8W SMD LEDs providing up to 600 lumens through the adjustable rotary switch and a 1W LED directional torch. Slimline design with minimum thickness of 9mm. Features a single hanging hook, magnetic base allowing hands-free operation and battery level indicator. High quality 3.7V 2.6Ah lithium-ion battery for longer life, no memory effect and a much slower discharge than traditional Ni-MH batteries. Supplied with a high quality braided USB lead.
  • Unique and innovative 360° swivel and tilt function enables the light source to be positioned in any direction.
  • Exclusive patented design owned by and registered to Sealey.
  • Features super bright 8W SMD LEDs providing up to 600 lumens through the adjustable rotary switch and a 1W LED directional torch.
  • Slimline design with minimum thickness of 9mm.
  • Features a single hanging hook, magnetic base allowing hands-free operation and battery level indicator.
  • High quality 3.7V 2.6Ah lithium-ion battery for longer life, no memory effect and a much slower discharge than traditional Ni-MH batteries.
  • Supplied with a high quality braided USB lead.
  • Model No. LED3604



Battery 3.7V 2.6Ah Lithium-ion
Charging Time 4hr
IP Rating IP54
LED Type 8W & 1W SMD LED
Lumen Output Side(High/Low)/Top; (600/50)/120lm
Maximum Length 400mm
Minimum Length 390mm
Nett Weight 0.28kg
Operating Time Side(High/Low)/Top; (1.5/16)/10hr

Reviews

Be the first to submit a review

Trustpilot