Sealey LED3602COMBO1 LED3602 Series Inspection Lamp Combination - Display Pk 24

MPN
LED3602COMBO1
Brand
Sealey
EAN-13
5054511051124
Order Code
94-2915
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £644.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Floor standing display box containing 24 of our LED3602 inspection lights in five different colours. Unique and innovative 360° swivel and tilt function enables the light source to be positioned in any direction. Exclusive patented design owned by and registered to Sealey. Each lamp houses seven super bright SMD LEDs providing up to 400 lumens output.
  • Package includes:
  • Model No. - Description
  • LED3602 - 360° 7 SMD & 3W SMD LED Rechargeable Lithium-ion Inspection Light Black (x4)
  • LED3602G - 360° 7 SMD & 3W SMD LED Rechargeable Lithium-ion Inspection Light Green (x4)
  • LED3602R - 360° 7 SMD & 3W SMD LED Rechargeable Lithium-ion Inspection Light Red (x4)
  • LED3602Y - 360° 7 SMD & 3W SMD LED Rechargeable Lithium-ion Inspection Light Yellow (x6)
  • LED3602B - 360° 7 SMD & 3W SMD LED Rechargeable Lithium-ion Inspection Light Blue (x6)
  • Model No. LED3602COMBO1
LED Type SMD
Nett Weight 13kg

Reviews

Be the first to submit a review

Trustpilot