Sealey LED3601CF Rechargeable 360° Inspection Light 3W COB & 1W SMD LED Carbon

Order Code:

94-2895

Brand: Sealey MPN: LED3601CF EAN-13: 5054511351576
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/05/2026

Mini, lightweight light with exclusive patented design owned by and registered to Sealey. Unique and innovative 360° swivel and tilt function enables the light source to be positioned in any direction. Featuring a super bright 3W COB LED light source, which gives an even and constant spread of light. Produces up to 300 lumens with a CRI-80 rating. Recessed lens for added protection. 1W High power SMD LED directional torch located in top of the light, produces up to 100 lumens. Rubber covered magnet in base and swivel hook for hands-free operation. High quality rechargeable 3.7V 1.5Ah Lithium-Polymer battery for longer life, no memory effect and a much slower discharge than traditional Ni-MH batteries. Micro USB charging port. Supplied with USB cable.


  • Mini, lightweight light with unique and innovative 360° swivel and tilt function.
  • 3W COB LED produces up to 300 lumens with a CRI-80 rating.
  • Even and constant spread of light.
  • 1W High power SMD LED directional torch.
  • Base magnet and swivel hook for hands-free operation.
  • Rechargeable 3.7V 1.5Ah Lithium-Polymer battery.
  • Operating Time (Side/Top): 2/6hr.
  • Micro USB charging port.
  • Supplied with USB cable.
  • Model No. LED3601CF
Battery 3.7V 1.5Ah Lithium-Polymer
Charging Time 3hr
CRI Rating 80
IP Rating IP20
LED Type 3W COB + SMD
Lumen Output Side/Top - 300/100lm
Maximum Length 170mm
Minimum Length 160mm
Nett Weight 0.29kg
Operating Time Side/Top - 2/6hr

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot