Sealey LED3601 Rechargeable 360° Inspection Light 3W COB & 1W SMD LED Black LiPo

Order Code:

84-0382

Brand: Sealey MPN: LED3601 EAN-13: 5054511284201
Qty Unit Price (Inc VAT)
1+ £40.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Mini, lightweight light with exclusive patented design owned by and registered to Sealey. Unique and innovative 360° swivel and tilt function enables the light source to be positioned in any direction. Featuring a super bright 3W COB LED light source, which gives an even and constant spread of light. Produces up to 300 lumens with a CRI-80 rating. Recessed lens for added protection. 1W High power SMD LED directional torch located on top of the light, produces up to 100 lumens. Rubber covered magnet in base and swivel hook for hands-free operation. High quality rechargeable 3.7V 1.5Ah Lithium-Polymer battery for longer life, no memory effect and a much slower discharge than traditional Ni-MH batteries. Micro USB charging port. Supplied with USB cable.


  • Mini, lightweight light with unique and innovative 360° swivel and tilt function.
  • 3W COB LED produces up to 300 lumens with a CRI-80 rating.
  • Even and constant spread of light.
  • 1W High power SMD LED directional torch.
  • Base magnet and swivel hook for hands-free operation.
  • Rechargeable 3.7V 1.5Ah Lithium-Polymer battery.
  • Operating Time (Side/Top): 3/6hr.
  • Micro USB charging port.
  • Supplied with USB cable.
  • Model No. LED3601
Type Inspection
Battery 3.7V 1.5Ah Lithium-Polymer
Charging Time 3hr
CRI Rating (Side): 80
IP Rating IP20
LED Type 3W COB + 1W SMD
Light Source LED
Lumen Output Side/Top - 300/100lm
Maximum Length 170mm
Minimum Length 160mm
Nett Weight 0.29 kg
Operating Time Side/Top - 3/6hr
Power 1W
Swivel 360°
Voltage 3.7V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot