Sealey LED316 Rechargeable 3-in-1 Inspection Light 5W COB & 3W SMD LED

MPN
LED316
Brand
Sealey
EAN-13
5054630169069
Order Code
94-6078
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

5W COB LED directional light, 3W SMD LED front torch, 3W COB LED front strip lighting and strobe effect. Also featuring 180° rotational stand, magnet, hook and clip for multiple uses. Supplied with Micro USB charging lead. Maximum of 300 lumens and 2.5hr runtime. Li-ion battery with charge indicator.
  • 5W COB LED directional light.
  • 3W SMD LED front torch.
  • 3W COB LED front strip including strobe effect.
  • Also featuring 180° rotational stand, magnet, hook and clip.
  • Supplied with Micro USB charging lead.
  • Maximum of 300 lumens and 2.5hr runtime.
  • Lithium-ion battery with charge indicator.
  • Model No. LED316
Battery 3.7V 1.5Ah Li-ion
Charging Time 2.5hr
IP Rating IP20
LED Type 2 x COB + 1 x SMD
Lumen Output 300lm
Nett Weight 0.14kg
Operating Time 2.5-7hr

Reviews

Be the first to submit a review

Trustpilot