Sealey LED30WDL Loading Bay Floodlight 30W SMD LED

MPN
LED30WDL
Brand
Sealey
EAN-13
5054630180408
Order Code
94-6076
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £183.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

4200 Lumen SMD LED Light on a 1m Foldable single arm bracket with 30° beam angle.

Light is encased in anti-corrosion stainless steel cage.

Supplied with integral 230V AC - 24V DC transformer.

  • SMD LED floodlight producing 4200 lumens.
  • 1m Foldable single arm bracket with 30° beam angle.
  • Light is encased in anti-corrosion stainless steel cage.
  • Supplied with integral 230V AC - 24V DC transformer.
  • IP Rating: 65.
    Colour Temperature 5000K
    Energy Rating E
    IP Rating IP65
    LED Type 30 x SMD LED
    Lumen Output 4200 Lumens
    Nett Weight 6.18kg
    PIR Motion Sensor no
    Power 30W
    Supply 230V~50Hz
  • Reviews

    Be the first to submit a review

    Trustpilot