Sealey LED2500SB Rechargeable Super Beam Pocket Light 24W SMD LED 2500lm

MPN
LED2500SB
Brand
Sealey
EAN-13
5054630440885
Order Code
94-6070
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £22.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Powerful 24W torch with 2500lm output. Four modes of light: low, medium, high and super beam mode. Lightweight aluminium housing. Convenient small pocket size for easy transportation. Intelligent LED charging indicator. Rechargeable battery with 2hr charge time (with 500mm USB Type-C cable supplied). Includes strong magnet on the base to aid hands-free use. IP Rating IP44.
  • Powerful 24W torch with 2500lm output.
  • Four modes of light: low, medium, high and super beam mode.
  • Lightweight aluminium housing.
  • Convenient small pocket size for easy transportation.
  • Intelligent LED charging indicator.
  • Rechargeable battery with 2hr charge time (with 500mm USB Type-C cable supplied).
  • Includes strong magnet on the base to aid hands-free use.
  • Impact resistance: 1M.
  • Dust/water resistance: IP44.
  • Model No. LED2500SB
Battery 3.7 0.9Ah Lithium-ion
Charging Time 2hr
LED Type 3 x 8W SMD LED
Lumen Output 200-2500lm
Nett Weight 0.105kg
Operating Time 1.5-5hr

Reviews

Be the first to submit a review

Trustpilot